| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E25-213R241 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E25-213R241 |
173-E25-213R241
Specifications
Detailed Description
Introducing SKU 173-E25-213R241, a high-performance Right-Angle Dip Solder D-sub connector from the renowned 173-E series. Designed for reliable and efficient connectivity, this receptacle features machined contacts with gold flash plating, ensuring optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse industrial applications. The durable steel shell, nickel-plated for enhanced durability, guarantees long-lasting performance even in harsh environments. With 25 positions and a maximum current rating of 5A at 250VAC, this connector is a versatile solution for IO connectivity. Perfect for use in demanding electronic systems, it is part of the M SERIES mcampaign, offering quality and reliability you can trust. Upgrade your connections with the 173E25213R241 D-sub connector.

