| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E37-113R001 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E37-113R001 |
173-E37-113R001
Specifications
Detailed Description
Introducing the 173-E37-113R001, a high-performance Right-Angle Dip Solder D-sub with Machined contacts from our M SERIES. This rugged connector, part of the 173-E series, features a Plug gender and solder termination method, ensuring secure and reliable connections. With Gold Flash contact plating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The steel shell with Nickel Plated finish provides durability and longevity. With 37 positions, it allows for versatile connectivity options. Rated for 5A and 250VAC, this connector is ideal for IO applications. Trust in the 173E37113R001 for your high-reliability connectivity needs.

