| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E37-113R141 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E37-113R141 |
173-E37-113R141
Specifications
Detailed Description
Introducing the 173-E37-113R141 Right-Angle Dip Solder D-sub with Machined contacts, a versatile connectivity solution designed for high-performance applications. This Plug connector, part of the 173-E series, features Gold Flash contact plating for enhanced conductivity and durability. With a wide operating temperature range of -55 °C to 125 °C, it is suitable for use in a variety of environments. The 37 positions and solder termination method ensure secure and reliable connections. Constructed with a steel shell and nickel plated finish, this connector offers robustness and corrosion resistance. Rated for 5A and 250VAC, it meets stringent performance standards. While not RoHS compliant, it is ideal for applications that do not require this certification. Trust in the 173-E37-113R141 for your connectivity needs, part of the M SERIES campaign.

