| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E37-213R001 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E37-213R001 |
173-E37-213R001
Specifications
Detailed Description
Introducing the 173-E37-213R001, a high-performance Right-Angle Dip Solder D-sub with precision-machined contacts from our M SERIES campaign. Designed for reliability in demanding environments, this receptacle features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it ensures consistent performance in extreme conditions. The 37-position configuration, made of rugged steel with nickel plating, offers durability and longevity. RoHS compliant and rated for 5A at 250VAC, this connector is suitable for various applications in the industrial, aerospace, and telecommunications sectors. Trust the 173-E37-213R001 for secure and efficient connectivity in your systems.

