173-E37-213R141

Heilind Number:TEX173-E37-213R141
Manufacturer:NorComp
Manufacturer Number:173-E37-213R141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .283" Footprint D-Sub 37 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E37-213R141
Series:173-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX173-E37-213R141

Detailed Description

Introducing the 173-E37-213R141, a female D-Sub 37 Position Right Angle PCB Dip Solder connector designed for reliable and efficient connectivity. With a compact .283" footprint, this receptacle features gold flash contact plating for enhanced signal transmission. Operating at temperatures ranging from -55°C to 125°C, it ensures durability in various environments. The steel shell with nickel plating offers robust protection, while its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for IO applications, this connector boasts a current rating of 5A and a voltage rating of 250VAC. Trust in the 173-E series for high-quality, high-performance connectivity solutions.