173-E50-113R001

Heilind Number:TEX173-E50-113R001
Manufacturer:NorComp
Manufacturer Number:173-E50-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .283" Footprint D-Sub 50 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 173-E50-113R001
Series:173-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:50
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX173-E50-113R001

Detailed Description

The 173-E50-113R001 is a male D-Sub connector with a .283" footprint designed for right-angle PCB dip soldering. Part of the 173-E series, this plug connector features 50 gold flash contacts for reliable signal transmission in demanding environments. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various applications. The nickel-plated steel shell provides durability and excellent electrical performance. This connector is RoHS compliant, ensuring environmental responsibility. With a current rating of 5A and voltage rating of 250VAC, the 173-E50-113R001 is a high-quality solution for industrial and commercial connectivity needs.