| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E50-213R001 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E50-213R001 |
173-E50-213R001
Specifications
Detailed Description
Introducing the 173-E50-213R001 Right-Angle Dip Solder D-sub, a high-performance connector designed for demanding applications. Featuring machined contacts with gold flash plating, this receptacle ensures reliable signal transmission with minimal signal loss. With a rugged steel shell and nickel-plated finish, it offers excellent durability and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With 50 positions and a current rating of 5A, it provides ample connectivity for your needs. RoHS compliant and rated for 250VAC, it meets stringent safety and environmental standards. Perfect for use in IO connectors and other industrial applications, the 173-E50-213R001 is a dependable and versatile choice.

