| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E50-213R241 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E50-213R241 |
173-E50-213R241
Specifications
Detailed Description
Introducing the 173-E50-213R241, a high-performance Right-Angle Dip Solder D-sub with Machined contacts. Part of the 173-E series, this receptacle features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -55 °C to 125 °C, it is suitable for diverse applications. The Right Angle mount angle and 50 positions offer flexibility in installation. Constructed with a durable Steel shell and Nickel Plated finish, it ensures long-lasting reliability. With a current rating of 5 A and voltage rating of 250 VAC, it meets stringent performance standards. Perfect for connectors, IO connectors, and other high-reliability applications. Elevate your connectivity solutions with the 173-E50-213R241.

