174-E09-113R001

Heilind Number:TEX174-E09-113R001
Manufacturer:NorComp
Manufacturer Number:174-E09-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 174-E09-113R001
Gender:Plug
Series:174-E
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX174-E09-113R001

Detailed Description

Introducing the 174-E09-113R001, a male .370" footprint D-Sub 9 Position Right Angle PCB Dip Solder connector from the 174-E series. Designed for seamless plug-in connectivity, this high-quality connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -55°C to 125°C, it ensures reliable performance in various environments. The steel shell with nickel plating offers durability and corrosion resistance. RoHS compliant and rated for 5A at 250VAC, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in IO connectors and other applications, the 174E09113R001 is a dependable solution for your connectivity needs.