174-E09-113R141

Heilind Number:TEX174-E09-113R141
Manufacturer:NorComp
Manufacturer Number:174-E09-113R141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 174-E09-113R141
Series:174-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX174-E09-113R141

Detailed Description

Introducing the 174-E09-113R141, a male D-Sub 9 Position Right Angle PCB Dip Solder connector from our 174-E series. Designed for easy assembly on PCBs, this plug features gold flash contact plating for reliable conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. The steel shell with nickel plating ensures durability and longevity. Rated for 5A at 250VAC, this connector is perfect for high-power applications. While not RoHS compliant, it is part of our M SERIES campaign, guaranteeing quality and performance. Upgrade your IO connections with the 174E09113R141.