174-E09-213R001

Heilind Number:TEX174-E09-213R001
Manufacturer:NorComp
Manufacturer Number:174-E09-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 174-E09-213R001
Series:174-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX174-E09-213R001

Detailed Description

Introducing the 174-E09-213R001, a high-performance Female .370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder connector from our esteemed 174-E series. Designed for reliable and secure PCB connections, this receptacle features Gold Flash contact plating for enhanced conductivity. With a wide operating temperature range of -55 °C to 125 °C, it ensures durability in various environments. The rugged steel shell with Nickel Plated finish offers superior protection against corrosion. RoHS compliant and rated for 5A at 250VAC, it guarantees safe and efficient power transmission. Perfect for IO applications, the 174-E09-213R001 is a top choice for demanding industrial and commercial setups.