| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E15-113R141 |
| Series: | 174-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX174-E15-113R141 |
174-E15-113R141
Specifications
Detailed Description
Introducing the 174-E15-113R141 Right-Angle Dip Solder D-sub, a high-performance connector designed for rugged environments. With machined contacts and a gold flash contact plating, this plug connector ensures reliable signal transmission even in the harshest conditions. Its steel shell with nickel plating not only provides durability but also offers excellent protection against corrosion. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. Featuring 15 positions, this connector is ideal for IO interfaces and other connectivity needs. With a current rating of 5A and a voltage rating of 250VAC, it guarantees efficient power delivery. Part of the M SERIES, this connector is a dependable choice for demanding industrial and commercial environments.

