| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E15-213R141 |
| Gender: | Receptacle |
| Series: | 174-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX174-E15-213R141 |
174-E15-213R141
Specifications
Detailed Description
Introducing the 174-E15-213R141, a high-performance Right-Angle Dip Solder D-sub connector designed for industrial applications. With its robust construction, featuring machined contacts and a steel shell with nickel plating, this receptacle ensures reliable connectivity in demanding environments. Gold Flash contact plating guarantees optimal signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with a current rating of 5A and voltage rating of 250VAC, this connector is suitable for a wide range of power and signal transmission needs. Trust in the 174-E series for superior quality and performance in your connectivity solutions.

