| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E37-113R001 |
| Series: | 174-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX174-E37-113R001 |
174-E37-113R001
Specifications
Detailed Description
Introducing the 174-E37-113R001 Right-Angle Dip Solder D-sub, a high-performance connector designed for reliable data transmission in demanding environments. Featuring machined gold flash contacts, this Plug connector ensures optimal conductivity and signal integrity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The 37-position layout and solder termination method provide secure and durable connections. Constructed with a nickel-plated steel shell, this connector offers robust protection against external factors. RoHS compliant and rated for 250 VAC and 5 A, it meets stringent quality and safety standards. Ideal for industrial and commercial applications, the 174-E37-113R001 is part of the M SERIES campaign, guaranteeing exceptional performance and reliability.

