| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E37-113R141 |
| Series: | 174-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX174-E37-113R141 |
174-E37-113R141
Specifications
Detailed Description
Introducing the 174-E37-113R141 Right-Angle Dip Solder D-sub with Machined contacts, a high-performance connector designed for demanding industrial applications. Featuring a durable steel shell with nickel plating, this plug connector ensures reliable connectivity in harsh environments. With a maximum operating temperature of 125°C and a current rating of 5A, it offers robust performance under extreme conditions. Gold flash contact plating guarantees low contact resistance for optimal signal transmission. With 37 positions and a voltage rating of 250VAC, this connector is ideal for high-density applications. Trust in the M SERIES for superior quality and performance.

