| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E37-213R001 |
| Series: | 174-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX174-E37-213R001 |
174-E37-213R001
Specifications
Detailed Description
Introducing the 174-E37-213R001 Right-Angle Dip Solder D-sub, a high-performance connector designed for demanding applications. Featuring machined gold flash contacts, this receptacle ensures reliable signal transmission with a current rating of 5A and a voltage rating of 250VAC. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in harsh environments. The 37-position layout offers ample connectivity options, while the rugged steel shell with nickel plating provides durability. RoHS compliant, the 174-E37-213R001 is not only efficient but also environmentally friendly. Ideal for IO connectors in industrial and commercial settings, this D-sub connector is part of the M SERIES, guaranteeing quality and performance.

