| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 174-E37-213R141 |
| Series: | 174-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX174-E37-213R141 |
174-E37-213R141
Specifications
Detailed Description
Introducing the 174-E37-213R141 Right-Angle Dip Solder D-sub with Machined contacts, a high-performance solution for your connectivity needs. This receptacle connector, part of the 174-E series, features 37 gold flash plated contacts for reliable signal transmission, even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for a variety of applications. The rugged steel shell with nickel plating ensures durability and long-lasting performance. RoHS compliant and rated for 5A at 250VAC, this connector meets industry standards for safety and quality. Perfect for use in industrial and commercial settings, it offers secure and stable connections in tight spaces, thanks to its right-angle mount angle. Upgrade your connectivity setup with the 174-E37-213R141 and experience seamless data transmission like never before.

