174-E50-213R141

Heilind Number:TEX174-E50-213R141
Manufacturer:NorComp
Manufacturer Number:174-E50-213R141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .370" Footprint D-Sub 50 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 174-E50-213R141
Series:174-E
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:50
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX174-E50-213R141

Detailed Description

Introducing the 174-E50-213R141, a high-performance Female D-Sub 50 Position Right Angle PCB Dip Solder connector from the renowned 174-E series. Designed for robust and reliable connectivity, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it ensures dependable performance in various environments. The nickel-plated steel shell offers durability and protection, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for IO connectors and other applications, this connector is rated for 5A and 250VAC, making it ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with the 174-E50-213R141 and experience unparalleled quality and performance.