| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-313R571 |
| Series: | 178 |
| Gender: | Receptacle over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-313R571 |
178-009-313R571
Specifications
Detailed Description
Female over Male .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector ( 178-009-313R571) is a high-quality component designed for robust and reliable connections in electronic applications. With a receptacle over plug gender configuration, it offers seamless mating with corresponding connectors. Featuring gold flash contact plating, it ensures excellent conductivity and corrosion resistance. The connector is suitable for a wide temperature range, operating efficiently from -55°C to 105°C. Its right-angle mount design allows for space-saving installation on PCBs. Made of steel with a nickel-plated finish, it guarantees durability in harsh environments. With a current rating of 5A and voltage rating of 250VAC, it meets stringent performance requirements. RoHS compliant and in stock, this connector is ideal for applications in industrial, automotive, and aerospace sectors.

