| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-413R491 |
| Series: | 178 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-413R491 |
178-009-413R491
Specifications
Detailed Description
Male over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector is a reliable and high-performance solution for your connectivity needs. Featuring gold flash contact plating, this connector ensures optimal signal transmission while withstanding temperatures ranging from -55°C to 105°C. Its right angle mount angle and steel shell with nickel plating offer durability and secure PCB attachment. With a current rating of 5A and voltage rating of 250VAC, it is suitable for various industrial applications. RoHS compliant and part of the STACKED campaign, this connector guarantees both performance and environmental responsibility. Perfect for IO connectivity in demanding environments.

