| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-413R571 |
| Series: | 178 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-413R571 |
178-009-413R571
Specifications
Detailed Description
Introducing the 178-009-413R571, a high-performance Male over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Connector. This series 178 connector boasts a durable construction with a steel shell material, nickel-plated shell finish, and gold flash contact plating for reliable conductivity. Ideal for demanding applications, it offers a wide operating temperature range from -55°C to 105°C and a voltage rating of 250VAC. With a current rating of 5A, this connector ensures efficient power transmission. RoHS compliant and part of the STACKED campaign, it meets stringent environmental standards while offering exceptional performance. Perfect for use in industrial, aerospace, and telecommunications settings, the 178-009-413R571 delivers superior connectivity in a compact, right-angle design. Upgrade your connectivity solutions with this top-of-the-line D-Sub connector.

