| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-413R691 |
| Gender: | Plug over Receptacle |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-009-413R691 |
178-009-413R691
Specifications
Detailed Description
Introducing the 178-009-413R691, a high-performance Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector designed for male over female configurations. With a durable steel shell finished in nickel plating, this connector offers reliable connectivity in demanding environments. Gold flash contact plating ensures optimal signal transfer, while a wide operating temperature range of -55 to 105 °C guarantees performance in extreme conditions. RoHS compliant and rated for 5A at 250VAC, it is ideal for industrial and commercial applications. The 178 series connector, part of the STACKED mcampaign, is perfect for IO and hi-rel systems where quality and durability are paramount. Upgrade your connectivity with the 178-009-413R691.

