| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-513R671 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-513R671 |
178-009-513R671
Specifications
Detailed Description
Introducing the 178-009-513R671, a Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our 178 series. Designed for high-performance applications, this receptacle over receptacle connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in diverse environments. The right angle mount angle and solder termination method make it easy to integrate into your PCB assembly. Constructed with a durable steel shell, nickel plated for added protection, this connector is built to last. RoHS compliant and with a voltage rating of 250 VAC, it meets industry standards for safety and environmental responsibility. Perfect for IO connectors and other high-reliability applications, the 178-009-513R671 is a dependable solution for your connectivity needs.

