| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-513R691 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-513R691 |
178-009-513R691
Specifications
Detailed Description
Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector, SKU 178-009-513R691, offers reliable signal transmission in electronic applications. Featuring receptacles on both ends, it is suitable for board-to-board connections. With a gold flash contact plating and nickel-plated steel shell material, it ensures durable performance even in harsh environments. This RoHS-compliant connector has a maximum operating temperature of 105°C and a minimum of -55°C, making it versatile for various industrial settings. With a current rating of 5A and a voltage rating of 250VAC, it meets high power and signal requirements. The right-angle mount angle facilitates space-saving installation. Trust in the 178 series for secure and efficient connectivity in your systems.

