| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-613R481 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-613R481 |
178-009-613R481
Specifications
Detailed Description
Introducing the 178-009-613R481, a male over male .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from the 178 series. Designed for efficient and reliable data transmission, this plug over plug connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it is suitable for various industrial applications. The steel shell with nickel plating ensures durability and longevity. Meeting stringent quality standards, this connector has a current rating of 5A and voltage rating of 250VAC. Perfect for use in IO connectors, it is part of the STACKED mcampaign. Trust the 178-009-613R481 for seamless connectivity in your projects.

