| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-613R491 |
| Gender: | Plug over Plug |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-009-613R491 |
178-009-613R491
Specifications
Detailed Description
Introducing the 178-009-613R491, a high-performance Male over Male .750 Dual-Port D-Sub connector designed for seamless integration in electronic assemblies. Featuring a compact Right Angle PCB Dip Solder design, this connector ensures efficient PCB mounting with gold flash contact plating for reliable signal transmission. With a wide operating temperature range from -55 °C to 105 °C and a voltage rating of 250 VAC, it is suitable for diverse environmental conditions. The steel shell with nickel plating offers durability and protection. RoHS compliant and boasting a current rating of 5 A, this connector is not only environmentally friendly but also capable of handling high-power applications with ease. Perfect for IO connections in various industries, the 178-009-613R491 is a dependable solution for your connectivity needs.

