| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-613R571 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-009-613R571 |
178-009-613R571
Specifications
Detailed Description
Male over Male .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder Connector, part of the 178 series, offers high-performance connectivity for a range of applications. Featuring a Plug over Plug configuration, it ensures secure and reliable connections. With Gold Flash contact plating, it guarantees optimal signal transfer with minimal signal loss. Operating in temperatures ranging from -55°C to 105°C, it is suitable for use in diverse environments. The Right Angle mount angle allows for efficient PCB integration. Constructed with a durable steel shell with Nickel Plating, it ensures long-lasting durability. With a current rating of 5A and voltage rating of 250VAC, it meets stringent performance standards. RoHS compliant, it upholds environmental regulations. Perfect for IO connectors and hi-rel applications, it is a versatile and dependable choice for your connectivity needs.

