| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-009-613R671 |
| Gender: | Plug over Plug |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-009-613R671 |
178-009-613R671
Specifications
Detailed Description
Male over Male .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector ( 178-009-613R671) ensures secure and reliable data transmission in industrial environments. Featuring gold flash contact plating for optimal conductivity and durability, this RoHS compliant connector operates flawlessly in temperatures ranging from -55 °C to 105 °C. With a current rating of 5 A and a voltage rating of 250 VAC, it guarantees high performance and safety. The nickel-plated steel shell construction offers robust protection and long-lasting usage. Perfect for high-density applications, this connector, part of the 178 series, is ideal for IO connections in demanding settings. Upgrade your connectivity solutions with this premium-quality D-Sub connector.

