| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-413R491 |
| Gender: | Plug over Receptacle |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-015-413R491 |
178-015-413R491
Specifications
Detailed Description
Introducing the 178-015-413R491, a high-quality Dual-Port D-Sub connector designed for male over female applications. With a right angle PCB dip solder termination method, this connector ensures secure and reliable connections. Featuring 15 gold flash plated contact positions, it offers excellent conductivity and signal transmission. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. Constructed with steel shell material and nickel plating, it guarantees durability and longevity. With a current rating of 5 A and voltage rating of 250 VAC, it meets industry standards for performance and safety. Fully RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for IO and high-reliability applications, the 178-015-413R491 is the ideal choice for your connectivity needs.

