| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-413R571 |
| Series: | 178 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-413R571 |
178-015-413R571
Specifications
Detailed Description
The 178-015-413R571 is a high-performance D-Sub connector, featuring a dual-port design with 15 positions for seamless male-to-female connections. Engineered for reliability, it boasts a rugged steel shell with nickel plating, ensuring durability in demanding environments. With a maximum operating temperature of 105°C and a minimum of -55°C, it offers consistent performance in a wide range of conditions. Gold flash contact plating guarantees optimal conductivity, while a current rating of 5A and voltage rating of 250VAC make it suitable for various applications. RoHS compliant and part of the STACKED campaign, this connector combines quality, efficiency, and environmental responsibility. Perfect for PCB dip soldering with a right-angle mount, it's a versatile solution for IO connectivity needs.

