| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-413R691 |
| Gender: | Plug over Receptacle |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-015-413R691 |
178-015-413R691
Specifications
Detailed Description
Introducing the 178-015-413R691, a high-performance Male over Female .750 Dual-Port D-Sub Connector designed for seamless PCB integration. With a right-angle mount angle and gold flash contact plating, this connector ensures reliable signal transmission even in demanding environments. Operating within a wide temperature range of -55°C to 105°C, it is suitable for a variety of applications. Featuring a rugged steel shell with nickel plating, it offers durability and longevity. With a current rating of 5A and voltage rating of 250VAC, it provides efficient power delivery. RoHS compliant and part of the STACKED campaign, this connector meets stringent quality standards. Perfect for use in industrial and commercial settings, it guarantees optimal performance and connectivity. Upgrade your connectivity solutions with the 178-015-413R691.

