| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-513R451 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-513R451 |
178-015-513R451
Specifications
Detailed Description
Introducing the 178-015-513R451, a Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder connector. Designed for high-performance applications, this connector features gold flash contact plating for reliable conductivity. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in diverse environments. Its right angle mount angle and steel shell construction with nickel plating ensure durability and secure PCB attachment. The 178-015-513R451 is part of the 178 series and is ideal for IO connections, offering a current rating of 5A and voltage rating of 250VAC. Trust in its quality and performance for your connectivity needs.

