| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-513R481 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-513R481 |
178-015-513R481
Specifications
Detailed Description
Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder connector, part of the 178 series, offers reliable signal transmission in industrial applications. With a Gold Flash contact plating, it ensures optimal conductivity and durability. Operating at temperatures ranging from -55 °C to 105 °C, it guarantees performance in diverse environmental conditions. Featuring a steel shell with Nickel Plated finish, this RoHS-compliant connector is not only robust but also environmentally friendly. With a current rating of 5 A and voltage rating of 250 VAC, it meets high power requirements. Perfect for IO and hi-rel applications, it is a dependable solution for connectivity needs in demanding settings.

