| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-513R691 |
| Gender: | Receptacle over Receptacle |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-015-513R691 |
178-015-513R691
Specifications
Detailed Description
Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder features a robust design for secure and reliable connections in industrial settings. With a gold flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -55°C to 105°C, it is suitable for both harsh and demanding environments. The right-angle mount angle offers space-saving installation on PCBs. Constructed with steel shell material and nickel-plated finish, it guarantees durability and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance requirements. RoHS compliant and part of the STACKED series, this connector is essential for IO applications.

