| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-613R491 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-613R491 |
178-015-613R491
Specifications
Detailed Description
Introducing the 178-015-613R491, a cutting-edge Male over Male .750 Dual-Port D-Sub Connector designed for high-performance connectivity. Featuring 15 gold-flash plated contact positions, this connector ensures reliable signal transmission even in demanding environments. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in a variety of applications. The right-angle mount angle and steel shell construction with nickel plating offer durability and secure PCB attachment. Rated for 5A current and 250VAC voltage, it guarantees efficient power delivery. Ideal for IO and hi-rel applications, the 178-015-613R491 is a must-have component for your connectivity needs.

