| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-613R571 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-613R571 |
178-015-613R571
Specifications
Detailed Description
Introducing the 178-015-613R571, a versatile Male over Male .750" Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder connector from our 178 series. Perfect for high-speed data transfer and signal connections, this plug over plug connector features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in diverse environments. Crafted with steel shell material and nickel-plated finish, durability is guaranteed. RoHS compliant and rated for 250 VAC, it meets international standards for environmental responsibility and safety. With a current rating of 5A, it's ideal for power transmission. Upgrade your IO connectors with the 178-015-613R571 for seamless connectivity in your applications.

