| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-613R691 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-613R691 |
178-015-613R691
Specifications
Detailed Description
Introducing the 178-015-613R691 Male over Male .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder Connector. This high-quality component from the 178 series features a rugged steel shell with durable nickel plating, ensuring reliable performance in demanding environments. With gold flash contact plating, it guarantees secure and efficient connections. Operating at temperatures ranging from -55°C to 105°C, it's suitable for a wide range of applications. RoHS compliant and rated for 250VAC and 5A, it meets industry standards for safety and performance. Perfect for IO connectivity, this connector is a crucial component for your electronic projects. Upgrade your systems with the 178-015-613R691 for seamless and dependable connectivity.

