| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-413R491 |
| Series: | 178 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-413R491 |
178-025-413R491
Specifications
Detailed Description
Male over Female .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 178 series, offers reliable signal transmission in a compact design. With a plug over receptacle configuration and termination method of solder, it ensures secure connections on PCBs. Featuring gold flash contact plating, it guarantees efficient conductivity with a current rating of 5A and voltage rating of 250VAC. This connector operates in a wide temperature range from -55°C to 105°C, making it suitable for various environments. The shell, made of nickel-plated steel, provides durability and protection. RoHS compliant, it meets stringent environmental standards. Perfect for IO applications, this connector, with SKU 178-025-413R491, is a dependable choice for high-quality connectivity needs.

