| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-413R571 |
| Gender: | Plug over Receptacle |
| Series: | 178 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX178-025-413R571 |
178-025-413R571
Specifications
Detailed Description
Male over Female .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 178 series, features a Plug over Receptacle gender configuration for seamless data transmission. With a termination method of Solder and contact plating of Gold Flash, it ensures reliable connectivity in diverse applications. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for both industrial and commercial use. Constructed with a Steel shell material and Nickel Plated shell finish, it offers durability and longevity. With a current rating of 5A and voltage rating of 250VAC, it guarantees optimal performance. RoHS compliant and in stock, it meets environmental standards while ensuring prompt availability for your connectivity needs. Ideal for IO connectors and high reliability applications, this product, with SKU 178-025-413R571, is a dependable solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| NorComp 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| NorComp NC3MD-H | 3 pole male receptacle, horizontal PCB mount, Nickel housing, silver contacts | ![]() |
| NorComp NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |


