| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-513R571 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-513R571 |
178-025-513R571
Specifications
Detailed Description
Introducing the 178-025-513R571, a Female over Female .750 Dual-Port D-Sub Connector designed for high-performance applications. With 25 positions and gold flash contact plating, this connector ensures reliable signal transmission. Featuring a right angle PCB dip solder termination method, it offers secure mounting on circuit boards. Constructed with steel shell material and nickel plating, it guarantees durability and corrosion resistance. Operating in a wide temperature range from -55°C to 105°C, it is suitable for harsh environments. With a current rating of 5A and voltage rating of 250VAC, it meets rigorous industry standards. RoHS compliant and part of the STACKED campaign, this connector is not only environmentally friendly but also promotes efficient connectivity. Perfect for IO and hi-rel applications, the 178-025-513R571 is the ideal choice for your connectivity needs.

