| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-613R481 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-613R481 |
178-025-613R481
Specifications
Detailed Description
Introducing the 178-025-613R481 D-Sub Connector, a high-performance solution for your connectivity needs. This male over male plug features a .750 Dual-Port design with 25 right angle PCB dip solder positions, perfect for secure and reliable connections. With gold flash contact plating and a durable steel shell with nickel plating, it ensures optimal conductivity and longevity. Operating efficiently in temperatures ranging from -55°C to 105°C, it's suitable for a wide range of applications. RoHS compliant and with a 5A current rating and 250VAC voltage rating, it meets international standards for safety and environmental responsibility. Whether you're working on industrial equipment, telecommunications systems, or aerospace technology, this connector is a dependable choice. Upgrade your connectivity with the 178-025-613R481 and experience seamless performance in every connection.

