| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-613R491 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-613R491 |
178-025-613R491
Specifications
Detailed Description
Male over Male .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder connector, part of the 178 series, offers reliable connectivity in industrial applications. Featuring a robust steel shell with nickel plating, it ensures durability and efficient signal transmission. The gold flash contact plating guarantees high conductivity, suitable for data and power transmission. With a wide operating temperature range of -55°C to 105°C and a voltage rating of 250 VAC, it is ideal for demanding environments. RoHS compliant and with a current rating of 5A, this connector meets industry standards for environmental responsibility and performance. Perfect for IO applications, it provides secure and stable connections for your electronic devices. Upgrade your connectivity solutions with the 178-025-613R491 connector.

