| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-613R571 |
| Series: | 178 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-613R571 |
178-025-613R571
Specifications
Detailed Description
Introducing the 178-025-613R571, a high-performance Male over Male .750 Dual-Port D-Sub Connector designed for seamless connectivity in electronic systems. This rugged connector, part of the 178 series, features 25 gold flash plated contacts for reliable signal transmission. With a wide operating temperature range of -55°C to 105°C, it ensures optimal performance in diverse environments. The right-angle PCB dip solder termination method offers easy installation on circuit boards. Constructed with steel shell material and nickel-plated finish, this connector guarantees durability and longevity. RoHS compliant and rated for 5A current and 250VAC voltage, it meets stringent quality standards. Perfect for applications requiring stacked connectors, the 178-025-613R571 is a trusted choice for IO connectivity in various industries.

