| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-037-513R491 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-037-513R491 |
178-037-513R491
Specifications
Detailed Description
Introducing the 178-037-513R491, a Female over Female .750 Dual-Port D-Sub Connector designed for high-performance connectivity. This Right Angle PCB Dip Solder connector, part of the 178 series, features 37 gold flash plated contacts for reliable signal transmission in demanding environments. With a wide operating temperature range of -55°C to 105°C, it ensures optimal performance even in extreme conditions. The steel shell with nickel plating provides durability and protection. Rated for 5A current and 250VAC voltage, it is suitable for a wide range of applications. Join the STACKED campaign and elevate your connectivity solutions with this high-quality D-Sub connector.

