| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-009-613R671 |
| Gender: | Plug over Plug |
| Series: | 179 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX179-009-613R671 |
179-009-613R671
Specifications
Detailed Description
Introducing the 179-009-613R671, a high-performance Male over Male .900 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our renowned 179 series. Designed for optimal connectivity, this plug over plug connector features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in diverse environments. The durable steel shell with nickel plating ensures longevity and robustness. RoHS compliant and rated for 5A current and 250VAC voltage, it meets stringent quality standards. Ideal for applications requiring secure and efficient data transfer, this connector is a standout choice in the realm of IO connectivity. Upgrade your systems with the 179-009-613R671 for seamless performance.

