| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-015-313R571 |
| Series: | 179 |
| Gender: | Receptacle over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX179-015-313R571 |
179-015-313R571
Specifications
Detailed Description
Introducing the 179-015-313R571, a high-performance Female over Male .900 Dual-Port D-Sub connector designed for reliable signal transmission in electronic devices. With 15 gold-plated contacts, this connector ensures optimal conductivity and signal integrity. Its rugged steel shell with nickel plating guarantees durability in harsh environments, while the right-angle mount allows for space-saving PCB assembly. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. With a current rating of 5A and voltage rating of 250VAC, it meets industry standards for performance and reliability. Upgrade your connectivity solutions with the 179-015-313R571, part of our STACKED connector series.

