| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-015-413R571 |
| Gender: | Plug over Receptacle |
| Series: | 179 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX179-015-413R571 |
179-015-413R571
Specifications
Detailed Description
Introducing the 179-015-413R571, a high-performance D-Sub connector designed for male over female applications on PCBs. With a dual-port layout and 15 positions, this connector offers reliable connectivity in a right-angle mount configuration. Featuring gold flash contact plating and nickel-plated steel shells, it ensures optimal signal transmission and durability. Operating within a wide temperature range from -55°C to 105°C, it is suitable for various environments. With a current rating of 5A and voltage rating of 250VAC, it meets stringent performance requirements. RoHS compliant and part of the STACKED campaign, this connector guarantees quality and environmental responsibility. Perfect for IO applications, it is a dependable choice for your connectivity needs.

