| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-015-613R491 |
| Series: | 179 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX179-015-613R491 |
179-015-613R491
Specifications
Detailed Description
The 179-015-613R491 is a high-performance Male over Male .900 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder connector, designed for rugged and reliable signal transmission in demanding industrial applications. Featuring gold flash contact plating and a durable steel shell with nickel plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 105°C, it can withstand harsh environmental conditions. Rated for 5A current and 250VAC voltage, it guarantees safe and efficient power transmission. Perfect for use in IO connectors, this connector is part of the STACKED series, offering space-saving vertical stacking capabilities. Trust in the 179-015-613R491 for secure and durable connectivity in your critical systems.

