| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 179-037-413R491 |
| Series: | 179 |
| Gender: | Plug over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX179-037-413R491 |
179-037-413R491
Specifications
Detailed Description
Male over Female .900 Dual-Port D-Sub 37 Position Right Angle PCB Dip Solder ( 179-037-413R491) offers high-quality connectivity with its gold flash contact plating and nickel-plated steel shell construction. Designed for demanding applications, this RoHS-compliant connector ensures reliable performance in a wide temperature range from -55°C to 105°C. With a current rating of 5A and voltage rating of 250VAC, it is suitable for power and signal transmission. The right-angle mount angle allows for efficient PCB integration, while the plug over receptacle gender configuration ensures secure mating. Ideal for IO connectors and other high-reliability setups, this D-Sub connector (series 179) is a versatile solution for industrial and electronic systems.

