180-015-113R021

Heilind Number:TEX180-015-113R021
Manufacturer:NorComp
Manufacturer Number:180-015-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-113R021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-015-113R021

Detailed Description

Introducing the 180-015-113R021, a reliable Male High-Density D-Sub 15 Position Straight PCB Dip Solder connector essential for professional electronic assembly. With gold flash contact plating, this plug ensures optimal signal conductivity and longevity, even in demanding environments. Its rugged steel shell with nickel plating guarantees durability and secure mounting. Operating efficiently at temperatures ranging from -50°C to 100°C, it is suitable for a wide range of industrial applications. Fully RoHS compliant, this connector is environmentally friendly. Perfect for high-speed data transmission and power delivery, the 180-015-113R021 is a must-have component for any project requiring dependable connectivity.